Diodes Inc. AZ1117EH-3.3TRG1

AZ1117E Series 3.3 V 1 A Surface Mount Low Dropout Linear Regulator - SOT-223
Datasheet

Technical Specifications

Physical
Case/PackageTO-261-4
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Dropout Voltage1.1 V
Max Input Voltage13 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Nominal Supply Current3.5 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current3.5 mA
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current3.5 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.65 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117EH-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet10 pages9 years ago
Future Electronics
Datasheet9 pages2 years ago
TME
Datasheet10 pages9 years ago
Datasheet23 pages9 years ago
Upverter
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AZ1117EH-3.3TRG1.

Descriptions

Descriptions of Diodes Inc. AZ1117EH-3.3TRG1 provided by its distributors.

AZ1117E Series 3.3 V 1 A Surface Mount Low Dropout Linear Regulator - SOT-223
70dB@(120Hz~1kHz) 1A Fixed 3.3V Positive 13V SOT-223 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 1.5-13V; Vd: 1.1V; 1.3A; -40+125 deg.C; SMD; SOT223
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ1117EH-3.3-TRG1
  • AZ1117EH3.3TRG1

Technical Specifications

Physical
Case/PackageTO-261-4
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Dropout Voltage1.1 V
Max Input Voltage13 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Nominal Supply Current3.5 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current3.5 mA
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current3.5 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.65 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117EH-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet10 pages9 years ago
Future Electronics
Datasheet9 pages2 years ago
TME
Datasheet10 pages9 years ago
Datasheet23 pages9 years ago
Upverter
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant