Diodes Inc. AZ1117CR-3.3TRG1

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 3.3V 0.8A SOT89
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Weight130.492855 mg
Technical
Accuracy1 %
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.35 A
Max Supply Voltage15 V
Min Current Limit1 A
Min Operating Temperature-20 °C
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current4 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CR-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet23 pages9 years ago
element14 APAC
Datasheet23 pages5 years ago
Upverter
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
-8.53%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.069
$ 0.069
Stock
1,202,392
341,069
341,069
Authorized Distributors
11
10
10
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
-
-
Number of Outputs
1
-
-
Max Output Current
1.35 A
-
-
Min Input Voltage
-
-
-
Max Input Voltage
15 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
-
-
Dropout Voltage
1.2 V
-
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AZ1117CR-3.3TRG1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AZ1117CR-3.3TRG1 provided by its distributors.

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 3.3V 0.8A SOT89
AZ1117C Series 3.3 V 1 A Fixed SMT Low Dropout Linear Regulator - SOT-89-3
Ldo, Fixed, 3.3V, 0.8A, -20 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1117CR-3.3TRG1
Voltage Regulators, LDO, LDO BJT HiCurr 1.15V at 1A | Diodes Inc AZ1117CR-3.3TRG1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ1117CR3.3TRG1

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Weight130.492855 mg
Technical
Accuracy1 %
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.35 A
Max Supply Voltage15 V
Min Current Limit1 A
Min Operating Temperature-20 °C
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current4 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CR-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet23 pages9 years ago
element14 APAC
Datasheet23 pages5 years ago
Upverter
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant