Diodes Inc. AZ1117CH-3.3TRG1

AP1117 Series 3.3 V Fixed Output 1.35 A Surface Mount LDO Regulator - SOT-223
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.35 A
Max Supply Voltage15 V
Min Current Limit1 A
Min Operating Temperature-20 °C
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current6 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CH-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet23 pages9 years ago
TME
Datasheet23 pages5 years ago
Upverter
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-38.09%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.118
$ 0.501
$ 0.11
Stock
5,502,842
1,383,239
4,497,752
617,627
Authorized Distributors
12
12
10
9
Case/Package
SOT-223
SOT
TO-261-4
-
Number of Pins
4
-
4
-
Number of Outputs
1
1
1
-
Max Output Current
1.35 A
1 A
1 A
-
Min Input Voltage
-
-
-
-
Max Input Voltage
15 V
15 V
15 V
-
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Accuracy
1 %
1 %
1 %
-
Dropout Voltage
1.2 V
1.15 V
1.15 V
-
Power Supply Rejection Ratio (PSRR)
70 dB
75 dB
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AZ1117CH-3.3TRG1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AZ1117CH-3.3TRG1 provided by its distributors.

AP1117 Series 3.3 V Fixed Output 1.35 A Surface Mount LDO Regulator - SOT-223
1.35A 3.3V LDO Reg. Current Limit SOT223 | Diodes Inc AZ1117CH-3.3TRG1
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
70dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3
Ldo Bjt Hicurr Sot223 T&r 4K Rohs Compliant: Yes |Diodes Inc. AZ1117CH-3.3TRG1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ1117CH3.3TRG1

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Ambient Temperature Range High85 °C
Dropout Voltage1.2 V
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.35 A
Max Supply Voltage15 V
Min Current Limit1 A
Min Operating Temperature-20 °C
Nominal Supply Current4 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current6 mA
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CH-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet23 pages9 years ago
TME
Datasheet23 pages5 years ago
Upverter
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant