C&K Components AYZ0102AGRLC

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialGlass
Mechanical Life10 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance80 mΩ
Current Rating100 mA
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle
PackagingTape and Reel
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Actuator Length1 mm
Depth5.3 mm
Height1.5 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components AYZ0102AGRLC.

Upverter
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages11 years ago
Newark
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+2.54%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components AYZ0102AGRLC.

Related Parts

Descriptions

Descriptions of C&K Components AYZ0102AGRLC provided by its distributors.

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
Switch, Slide, SPDT, ON-ON, Side-Slide,100mA,12VDC, Surface Mnt, R/A, Gull Wing Term | C&K AYZ0102AGRLC
Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Surface Mount-right Angle
SWIT SLIDE NC SPDT SIDE SLIDE 0.1A 12VDC 1.2W 10000CYCLE GW
SWITCH SLIDE SPDT 12V 100MA GW
SLIDE SWITCH SMT RA-HORIZ SPST RoHSconf
Slide Switch, Spdt, 0.1A, 12Vdc, Smd; Contact Configuration:Spdt; Switch Operation:On-On; Switch Mounting:Surface Mount; Product Range:Ayz Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components AYZ0102AGRLC
Orientation = Straight / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Illumination = No / Width mm = 3 / Length mm = 7.2 / Series = AYZ / Switching Function = ON-ON / Height mm = 1.5 / Pitch mm = 2.5 / Contact Voltage = 12 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AYZ0102AGRLC.

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialGlass
Mechanical Life10 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance80 mΩ
Current Rating100 mA
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle
PackagingTape and Reel
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Actuator Length1 mm
Depth5.3 mm
Height1.5 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components AYZ0102AGRLC.

Upverter
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Factory Futures
Datasheet3 pages11 years ago
Newark
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago