Panasonic AYF332135

FPC CNY3B/Y3BW(0.3mm pitch) | Panasonic Electronic Components AYF332135
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing MaterialPolymer
MountCable, Surface Mount
Technical
Contact Resistance100 mΩ
Current Rating200 mA
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-55 °C
Number of Contacts21
Number of Positions21
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536694040
TerminationIDT
Voltage Rating50 V
Dimensions
Depth3.15 mm
Length5.4 mm
Pitch300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic AYF332135.

Master Electronics
Datasheet12 pages7 years ago
Electro Sonic
Datasheet6 pages23 years ago
Factory Futures
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.03%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AYF332135.

Related Parts

Descriptions

Descriptions of Panasonic AYF332135 provided by its distributors.

FPC CNY3B/Y3BW(0.3mm pitch) | Panasonic Electronic Components AYF332135
Conn FPC Connector SKT 21 POS 0.3mm IDT RA Cable Mount Embossed T/R
CONN FPC 21POS 0.30MM R/A
Y3B FPC CON 21W 0.3MM
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
CONNECTOR|SURFACE MOUNT
FPC CONNECTORS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact PlatingGold
Housing MaterialPolymer
MountCable, Surface Mount
Technical
Contact Resistance100 mΩ
Current Rating200 mA
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-55 °C
Number of Contacts21
Number of Positions21
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536694040
TerminationIDT
Voltage Rating50 V
Dimensions
Depth3.15 mm
Length5.4 mm
Pitch300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic AYF332135.

Master Electronics
Datasheet12 pages7 years ago
Electro Sonic
Datasheet6 pages23 years ago
Factory Futures
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant