Panasonic AXK770147G

Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins70
Technical
Ambient Temperature Range High85 °C
Connector TypeSocket
Contact Resistance70 mΩ
Current Rating300 mA
GenderFemale
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)6.06 kV
Min Operating Temperature-55 °C
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating60 V
Dimensions
Depth3.75 mm
Height1.7 mm
Length16.3 mm
Mated Stacking Heights1.5 mm
Pitch400 µm

Documents

Download datasheets and manufacturer documentation for Panasonic AXK770147G.

Upverter
Datasheet15 pages5 years ago
Datasheet14 pages8 years ago
Arrow Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-30.42%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AXK770147G.

Related Parts

Descriptions

Descriptions of Panasonic AXK770147G provided by its distributors.

Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD T/R
BtoB CNP4 Connector Socket, 70-pins | Panasonic Electronic Components AXK770147G
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
AXK7(P4) Socket(0.4mm pitch, 70-pin)
Not Recommended |Panasonic AXK770147G
CONN SOCKET BRD/BRD .4MM 70POS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins70
Technical
Ambient Temperature Range High85 °C
Connector TypeSocket
Contact Resistance70 mΩ
Current Rating300 mA
GenderFemale
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)6.06 kV
Min Operating Temperature-55 °C
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating60 V
Dimensions
Depth3.75 mm
Height1.7 mm
Length16.3 mm
Mated Stacking Heights1.5 mm
Pitch400 µm

Documents

Download datasheets and manufacturer documentation for Panasonic AXK770147G.

Upverter
Datasheet15 pages5 years ago
Datasheet14 pages8 years ago
Arrow Electronics
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant