Panasonic AXK5F24347YG

P5KF RoHS Compliant 2008 Straight Connector Socket, Outer Shroud Contacts 90mOhm 85C 500mA 60V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeSocket
Contact Resistance90 mΩ
Current Rating500 mA
Insulation Resistance1 GΩ
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)6.06 kV
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingDigi-Reel®
Schedule B8536694040
TerminationSolder
Voltage Rating60 V
Dimensions
Depth4.8 mm
Length9 mm
Mated Stacking Heights1.5 mm
Pitch500 µm
Stack Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AXK5F24347YG.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages24 years ago
Verical
Datasheet7 pages14 years ago
Arrow Electronics
Datasheet0 pages0 years ago
Factory Futures
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.88%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AXK5F24347YG.

Related Parts

Descriptions

Descriptions of Panasonic AXK5F24347YG provided by its distributors.

P5KF RoHS Compliant 2008 Straight Connector Socket, Outer Shroud Contacts 90mOhm 85C 500mA 60V
Connector, 24 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5F24347YG
Header Connector,pcb Mount,recept,24 Contacts,pin,0.02 Pitch,surface Mount Terminal |Panasonic AXK5F24347YG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeSocket
Contact Resistance90 mΩ
Current Rating500 mA
Insulation Resistance1 GΩ
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)6.06 kV
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingDigi-Reel®
Schedule B8536694040
TerminationSolder
Voltage Rating60 V
Dimensions
Depth4.8 mm
Length9 mm
Mated Stacking Heights1.5 mm
Pitch500 µm
Stack Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AXK5F24347YG.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages24 years ago
Verical
Datasheet7 pages14 years ago
Arrow Electronics
Datasheet0 pages0 years ago
Factory Futures
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant