Littelfuse AXGD10402KR

ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
Capacitance40 fF
Clamping Voltage40 V
DirectionBidirectional
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage24 V
PackagingCut Tape
Schedule B8536300000
Dimensions
Height510 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse AXGD10402KR.

Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-17.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse AXGD10402KR.

Descriptions

Descriptions of Littelfuse AXGD10402KR provided by its distributors.

ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
ESD Suppressors / TVS Diodes 0402 32VDC .04pF AEC-Q200 QUAL
Diode, Esd Protection, Aec-Q200, 0402; Clamping Voltage Vc Max:40V; Diode Case Style:0402; No. Of Pins:2Pins; Operating Voltage:24V; Power Dissipation Pd:-; Product Range:Xtreme-Guard Axgd Series; Automotive Qualification Rohs Compliant: Yes |Littelfuse AXGD10402KR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
Capacitance40 fF
Clamping Voltage40 V
DirectionBidirectional
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage24 V
PackagingCut Tape
Schedule B8536300000
Dimensions
Height510 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse AXGD10402KR.

Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant