onsemi AX8052F143-3-TX40

MCU 8-Bit AX8052F143 8052 CISC 64KB Flash 1.8V to 3.6V 40-Pin QFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth1.023 GHz
Data Rate125 kbps
InterfaceSPI, UART
Max Frequency1.05 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of GPIO19
RAM Size8.3 kB
Schedule B8542310000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi AX8052F143-3-TX40.

Future Electronics
Datasheet45 pages6 years ago
onsemi
Datasheet45 pages8 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet46 pages6 years ago

Inventory History

3 month trend:
+0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi AX8052F143-3-TX40.

Descriptions

Descriptions of onsemi AX8052F143-3-TX40 provided by its distributors.

MCU 8-Bit AX8052F143 8052 CISC 64KB Flash 1.8V to 3.6V 40-Pin QFN EP T/R
Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) 8052 Wireless Microcontroller
Mcu, Aec-Q100, 8-Bit, Ax8052, Qfn-40; Product Range:Ax80 Family Ax8052F143 Series Microcontrollers; Architecture:Ax8052; Mcu Core Size:8Bit; Program Memory Size:64Kb; Ram Memory Size:8.25Kb; Cpu Speed:20Mhz; No. Of I/O S:-; Mcu Case Rohs Compliant: Yes |Onsemi AX8052F143-3-TX40

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX8052F143-3TX40

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth1.023 GHz
Data Rate125 kbps
InterfaceSPI, UART
Max Frequency1.05 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of GPIO19
RAM Size8.3 kB
Schedule B8542310000
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi AX8052F143-3-TX40.

Future Electronics
Datasheet45 pages6 years ago
onsemi
Datasheet45 pages8 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet46 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago