Microchip AX2000-2FG896I

FPGA Axcelerator Family 1.06M Gates 21504 Cells 870MHz 0.15um Technology 1.5V 896-Pin FBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins896
Weight400.011771 mg
Technical
Frequency870 MHz
Max Frequency870 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates2e+06
Number of I/Os586
Number of Logic Blocks (LABs)21504
Number of Logic Elements/Cells21504
Number of Registers21504
Operating Supply Voltage1.5 V
Propagation Delay740 ps
RAM Size36 kB
Schedule B8542390000
Speed Grade2
Turn-On Delay Time740 ps
Dimensions
Height1.73 mm
Length31 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Microchip AX2000-2FG896I.

SHENGYU ELECTRONICS
Datasheet262 pages12 years ago
Mouser
Datasheet226 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AX2000-2FG896I.

Related Parts

Descriptions

Descriptions of Microchip AX2000-2FG896I provided by its distributors.

FPGA Axcelerator Family 1.06M Gates 21504 Cells 870MHz 0.15um Technology 1.5V 896-Pin FBGA Tray
Ax2000-2Fg896I 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip AX2000-2FG896I
FPGA - Field Programmable Gate Array Axcelerator (AX)
Axcelerator FPGA, 2000K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins896
Weight400.011771 mg
Technical
Frequency870 MHz
Max Frequency870 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates2e+06
Number of I/Os586
Number of Logic Blocks (LABs)21504
Number of Logic Elements/Cells21504
Number of Registers21504
Operating Supply Voltage1.5 V
Propagation Delay740 ps
RAM Size36 kB
Schedule B8542390000
Speed Grade2
Turn-On Delay Time740 ps
Dimensions
Height1.73 mm
Length31 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Microchip AX2000-2FG896I.

SHENGYU ELECTRONICS
Datasheet262 pages12 years ago
Mouser
Datasheet226 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements