Microchip AX125-1FG324I

FPGA Axcelerator Family 82K Gates 1344 Cells 763MHz 0.15um (CMOS) Technology 1.5V 324-Pin F-BGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins324
Weight400.011771 mg
Technical
Frequency763 MHz
Max Frequency763 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os168
Number of Logic Blocks (LABs)1344
Number of Logic Elements/Cells1344
Number of Registers1344
Operating Supply Voltage1.5 V
Propagation Delay850 ps
RAM Size2.3 kB
Speed Grade1
Turn-On Delay Time850 ps
Dimensions
Height1.25 mm
Length19 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for Microchip AX125-1FG324I.

SHENGYU ELECTRONICS
Datasheet262 pages12 years ago
Mouser
Datasheet226 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AX125-1FG324I.

Descriptions

Descriptions of Microchip AX125-1FG324I provided by its distributors.

FPGA Axcelerator Family 82K Gates 1344 Cells 763MHz 0.15um (CMOS) Technology 1.5V 324-Pin F-BGA
FPGA 1344 CLBS 82000 GATES 763 MHz PBGA324
Axcelerator FPGA 125K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins324
Weight400.011771 mg
Technical
Frequency763 MHz
Max Frequency763 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os168
Number of Logic Blocks (LABs)1344
Number of Logic Elements/Cells1344
Number of Registers1344
Operating Supply Voltage1.5 V
Propagation Delay850 ps
RAM Size2.3 kB
Speed Grade1
Turn-On Delay Time850 ps
Dimensions
Height1.25 mm
Length19 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for Microchip AX125-1FG324I.

SHENGYU ELECTRONICS
Datasheet262 pages12 years ago
Mouser
Datasheet226 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements