Microchip AX1000-1BG729I

FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 729-Pin BGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins729
Technical
Frequency763 MHz
Max Frequency763 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates1e+06
Number of I/Os516
Number of Logic Blocks (LABs)12096
Number of Logic Elements/Cells12096
Number of Registers12096
Operating Supply Voltage1.5 V
Propagation Delay850 ps
RAM Size20.3 kB
Speed Grade1
Turn-On Delay Time850 ps
Dimensions
Height1.73 mm
Length35 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Microchip AX1000-1BG729I.

SHENGYU ELECTRONICS
Datasheet262 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AX1000-1BG729I.

Related Parts

Descriptions

Descriptions of Microchip AX1000-1BG729I provided by its distributors.

FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 729-Pin BGA
FPGA 12096 CLBS 612000 GATES 763 MHz PBGA729
Axcelerator FPGA 1M System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins729
Technical
Frequency763 MHz
Max Frequency763 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates1e+06
Number of I/Os516
Number of Logic Blocks (LABs)12096
Number of Logic Elements/Cells12096
Number of Registers12096
Operating Supply Voltage1.5 V
Propagation Delay850 ps
RAM Size20.3 kB
Speed Grade1
Turn-On Delay Time850 ps
Dimensions
Height1.73 mm
Length35 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Microchip AX1000-1BG729I.

SHENGYU ELECTRONICS
Datasheet262 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements