Triad Magnetics AWSP60-12

Power Supply;AC-DC;12V@5A;85-264VIn;Enclosed;Panel Mount;Switching;AWSP Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
237-1301-ND 168 Buy Now »
USD
25.39 23.90 21.66 21.66 21.66
Newark
79K5253 12 Buy Now »
USD
34.41 33.65 28.98 28.98 28.98
Gopher Electronics
AWSP60-12 16 Buy Now »
USD
17.08 17.08 17.08 17.08 17.08
Mouser
553-AWSP60-12 2 Buy Now »
USD
25.39 23.90 21.66 20.91 20.91
Onlinecomponents.com
AWSP6012 3 Buy Now »
USD
27.54 25.09 19.79 19.79 19.79
Master Electronics
AWSP6012 2 ··
USD
27.54 25.09 19.79 19.79 19.79
Allied Electronics
70218053 28 Buy Now »
USD
26.20 23.20 23.20 23.20 23.20
Farnell
2137680 12 Buy Now »
GBP
40.26 39.37 33.91 33.91 33.91
element14 APAC
2137680 12 Buy Now »
SGD
39.46 37.15 33.66 31.92 31.92
Electro Sonic
AWSP6012 3 Buy Now »
USD
29.19 26.60 20.98 20.98 20.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AWSP60-12 Contact ··
XS Micro
AWSP60-12 Contact ··

Descriptions

AC-DC CONV, ENCLOSED, 1 O/P, 60W, 5A, 12; AC-DC CONV, ENCLOSED, 1 O/P, 60W, 5A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:5A; Output Power Max:60W; External Depth:6.30"
element14 APAC
AC/DC CONVERTER 12V 60W
Digi-Key
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:60W; Supply Voltage:264VAC; Power Supply Mounting:Chassis; Output Voltage:12VDC; External Depth:6.30" ;RoHS Compliant: Yes
Newark
Power Supply;AC-DC;12V@5A;85-264VIn;Enclosed;Panel Mount;Switching;AWSP Series
Allied Electronics
Input: 85-264Vac@50/60Hz. Out
Master Electronics
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin
North Star Micro
AC-DC CONVERTER, ENCLOSED, 1 O/P, 60W, 5A, 12V
Farnell
Power Supplies 60W 12V 5A
Mouser
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin
Onlinecomponents.com
POWER SUPPLY, SWITCHING
Gopher Electronics

Technical Specifications

Number of Outputs 1
Size-Height 38 mm
Size-Width 98 mm
Lead-Free Status Lead Free
Output Voltage 12 V
Output Current 5 A
RoHS Compliant
Power Rating 60 W
Weight 450 g
Size-Length 160 mm
Frequency 63 Hz
Mounting Type Chassis

Documents

element14
Datasheet 4 pages 9 years ago
Gopher Electronics
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 9 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

TRIAD AWSP60-12
TRIA AWSP60-12
TRIAD MAGNETIC AWSP60-12
TRIAD MAGNET AWSP60-12
Triad Semiconductor AWSP60-12
TRIAD MAG AWSP60-12

Search for other parts like AWSP60 »