Abracon AWSCR-8.00MGD-T

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 30Ohm 3-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Capacitance22 pF
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency8 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance22 pF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Supply Voltage6 V
PackagingTape & Reel (TR)
Self Resonant Frequency8 MHz
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating (DC)0 V
Dimensions
Height2.1082 mm
Length7.3914 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-8.00MGD-T.

DigiKey
Datasheet3 pages21 years ago
Sager Electronics
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages15 years ago
Newark
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Abracon AWSCR-8.00MGD-T.

Descriptions

Descriptions of Abracon AWSCR-8.00MGD-T provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 30Ohm 3-Pin CSMD T/R
CERAMIC RESONATORS, 8.00MHZ, .50%,
Crystals / Oscillators / Resonators 8MHz
CERAMIC RES 8.0000MHZ 22PF SMD
Ceramic Resonator, 8Mhz, Smd, Full Reel; Frequency:8Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:30Ohm; Frequency Tolerance:± 0.5%; Product Range:-; Operating Temperature Min:-40°C; No. Of Pins:3Pins Rohs Compliant: Yes |Abracon AWSCR-8.00MGD-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSCR8.00MGD-T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Capacitance22 pF
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency8 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance22 pF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Supply Voltage6 V
PackagingTape & Reel (TR)
Self Resonant Frequency8 MHz
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating (DC)0 V
Dimensions
Height2.1082 mm
Length7.3914 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWSCR-8.00MGD-T.

DigiKey
Datasheet3 pages21 years ago
Sager Electronics
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages15 years ago
Newark
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago