Honeywell AWM720P1

Sensor, Airflow, Signal Conditioning, Unamplified, Tapered Port Style

Price and Stock

Technical Specifications

Physical
MountScrew
Number of Pins4
Weight34 g
Technical
Accuracy0.5 %
Max Operating Temperature85 °C
Max Pressure25 PSI
Max Supply Voltage15 V
Max Supply Voltage (DC)15 V
Min Operating Temperature-25 °C
Min Supply Voltage9 V
Min Supply Voltage (DC)8 V
Number of Ports2
Operating Supply Voltage10 V
Output Voltage5 V
Power Consumption60 mW
Response Time6 ms
Schedule B8536509065
TerminationConnector
Dimensions
Height37 mm
Length42 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AWM720P1.

element14 APAC
Datasheet7 pages8 years ago
Honeywell
Instruction Sheet2 pages14 years ago
Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages8 years ago
Electro Sonic
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages19 years ago
TME
Datasheet4 pages23 years ago

Inventory History

3 month trend:
-2.87%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AWM720P1.

Descriptions

Descriptions of Honeywell AWM720P1 provided by its distributors.

Sensor, Airflow, Signal Conditioning, Unamplified, Tapered Port Style
HONEYWELL AWM720P1 SENSOR, AIRFLOW, 200SLPM, 25PSI, 22MM TAPERED
Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Silicon
Mass Airflow Sensor; Port Style:Tapered; No. of Ports:2; Air Volume:200CFM; Sensor Output:Voltage; Output Voltage Max:5V; Mounting Type:Screw; Output Type:Voltage; Range:200 SLPM ;RoHS Compliant: Yes
SENSOR, AIRFLOW, 200SLPM, 25PSI, 22MM TA; SENSOR, AIRFLOW, 200SLPM, 25PSI, 22MM TAPERED; Pressure Max:25psi; Supply Voltage DC Min:8V; Supply Voltage DC Max:15V; Flow Rate Max:200l/min; Port Style:Tapered; Air Volume:200cu.ft/min; No. of Ports:2; Output Voltage Max:5V
Device Type = Compensated / Amplified Airflow Sensor / Media Type = Air / Flow Rate Max. L/min = 200 / Operating Pressure Max. psi = 25 / Operating Voltage Min. - DC V = 8 / Operating Voltage Max. V = 15 / Termination Type = Snap-In / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 82.55 / Height mm = 32.5
AWM700 Series airflow sensor, amplified, flow/pressure range: 200 SLPM; port style: tapered, 22 mm The AWM700 Series, Compensated/Amplified Airflow Sensors provide in-line flow measurement with a specially designed bypass flow housing. These sensors measure flow as high as 300 standard liters per minute (SLPM) while inducing a typical pressure drop of 1 inH2O. The AWM700 has a high flow range capability in a small package, as well as a 6 ms response time. These sensors require a 10 Vdc supply, but consume only 60 mW of power. The compact plastic package withstands overpressures of 1720 mbar | 172 kPa | 25 psi without compromising performance. The snap-in AMP-compatible connector provides reliable connection. The AWM700 Series provides a combination of time-proven reliability, high accuracy, and precision operating characteristics. This inherent accuracy over life reduces need for recalibration. AWM700 sensor circuitry performs amplification and temperature compensation. The AWM720P1 and AWM730B5 were developed primarily for the medical ventilation market and meet the high performance requirements of many medical and analytical instrumentation applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM 720P1
  • AWM720P1..

Technical Specifications

Physical
MountScrew
Number of Pins4
Weight34 g
Technical
Accuracy0.5 %
Max Operating Temperature85 °C
Max Pressure25 PSI
Max Supply Voltage15 V
Max Supply Voltage (DC)15 V
Min Operating Temperature-25 °C
Min Supply Voltage9 V
Min Supply Voltage (DC)8 V
Number of Ports2
Operating Supply Voltage10 V
Output Voltage5 V
Power Consumption60 mW
Response Time6 ms
Schedule B8536509065
TerminationConnector
Dimensions
Height37 mm
Length42 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AWM720P1.

element14 APAC
Datasheet7 pages8 years ago
Honeywell
Instruction Sheet2 pages14 years ago
Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages8 years ago
Electro Sonic
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages19 years ago
TME
Datasheet4 pages23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago