Honeywell AWM5102VN

Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Price and Stock

Technical Specifications

Physical
MountPanel
Number of Pins4
Weight60 g
Technical
Accuracy0.5 %
Max Operating Temperature70 °C
Max Output Voltage5 V
Max Pressure50 PSI
Max Supply Voltage15 V
Max Supply Voltage (DC)15 V
Min Operating Temperature-20 °C
Min Supply Voltage8 V
Min Supply Voltage (DC)8 V
Operating Supply Voltage10 V
Output Voltage5 V
Port StyleThreaded
Power Consumption100 mW
Response Time60 ms
Schedule B8536509065
TerminationConnector
Dimensions
Height35.6 mm
Length163 mm
Width32.3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AWM5102VN.

Honeywell
Instruction Sheet2 pages17 years ago
TME
Datasheet5 pages25 years ago
Datasheet4 pages25 years ago
Electro Sonic
Datasheet4 pages25 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet3 pages18 years ago
Newark
Datasheet1 page16 years ago
Agility
Datasheet1 page24 years ago

Inventory History

3 month trend:
-12.49%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AWM5102VN.

Descriptions

Descriptions of Honeywell AWM5102VN provided by its distributors.

Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg
Air Flow Sensor 0 ~ 10 SLPM Male, 1/4", 0.25" (6.35mm) NPT Silicon
HIGH FLOW MASS AIRFLOW SENSOR _NO ROHS
Flow Sensors MASS AIRFLOW 10L/MIN Threaded 1/4 NPT
Flow Sensor Measuring range: 0...10 SLPM Operating temperature: -20...+70 °C Operating voltage: 8...15 VDC
Air Flow Sensor; Port Style:Threaded; External Depth:35mm; External Width:32mm; Length/Height, External:163mm; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:5V; Range:0 to 10 SLPM; Sensor Output:Voltage ;RoHS Compliant: Yes
In-Line Flow MeasurementAWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2
SENSOR, MASS AIR FLOW, 10L/MIN; Pressure Max:50psi; Supply Voltage Range DC:8V to 15V; Port Style:1/4NPT; SVHC:No SVHC (20-Jun-2011); External Depth:35mm; External Length / Height:163mm; External Width:32mm; Fixing Centres LxW:43.2 x 20.3; Flow Rate Max:10l/min; Hysteresis:± 0.5% of reading; Hysteresis:0.5%; Measuring Range:0l/min to 10l/min; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5V; Response Time:60ms; Series:AWM5000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
AWM5000 Series airflow sensor, amplified, flow/pressure range: 0 SLPM to 10.0 SLPM; threaded port style, ¼ NPT In-Line Flow Measurement AWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. Rugged, Versatile Package The rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. The included "AMP" compatible connector provides reliable connection in demanding applications. On-board Signal Conditioning Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation, and gas calibration. A 1 to 5 Vdc linear output is possible for all listings regardless of flow range (5, 10, 15, or 20 SLPM) or calibration gas (nitrogen, carbon dioxide, nitrous oxide, or argon). All calibration is performed by active laser CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM5102 VN
  • AWM5102VN.

Technical Specifications

Physical
MountPanel
Number of Pins4
Weight60 g
Technical
Accuracy0.5 %
Max Operating Temperature70 °C
Max Output Voltage5 V
Max Pressure50 PSI
Max Supply Voltage15 V
Max Supply Voltage (DC)15 V
Min Operating Temperature-20 °C
Min Supply Voltage8 V
Min Supply Voltage (DC)8 V
Operating Supply Voltage10 V
Output Voltage5 V
Port StyleThreaded
Power Consumption100 mW
Response Time60 ms
Schedule B8536509065
TerminationConnector
Dimensions
Height35.6 mm
Length163 mm
Width32.3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AWM5102VN.

Honeywell
Instruction Sheet2 pages17 years ago
TME
Datasheet5 pages25 years ago
Datasheet4 pages25 years ago
Electro Sonic
Datasheet4 pages25 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet3 pages18 years ago
Newark
Datasheet1 page16 years ago
Agility
Datasheet1 page24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago