Honeywell AWM3300V

Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style

Price and Stock

Technical Specifications

Physical
MountScrew
Number of Pins3
Weight10.8 g
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Output Voltage5 V
Max Pressure25 PSI
Max Supply Voltage15 V
Max Supply Voltage (DC)15 V
Min Operating Temperature-25 °C
Min Supply Voltage8 V
Min Supply Voltage (DC)8 V
Number of Ports2
Operating Supply Voltage10 V
Output Voltage5 V
Power Consumption60 mW
Response Time1 ms
TerminationConnector
Dimensions
Height31.5 mm
Length54.4 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AWM3300V.

element14 APAC
Datasheet6 pages25 years ago
Honeywell
Instruction Sheet4 pages21 years ago
Electro Sonic
Datasheet5 pages25 years ago
Datasheet5 pages25 years ago
Farnell
Datasheet1 page18 years ago
Upverter
Technical Drawing4 pages21 years ago
TME
Datasheet5 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet6 pages25 years ago
Agility
Datasheet1 page24 years ago

Inventory History

3 month trend:
-4.32%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AWM3300V.

Descriptions

Descriptions of Honeywell AWM3300V provided by its distributors.

Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
HIGH FLOW MASS AIRFLOW SENSOR _NO ROHS
Air Flow Sensor; Port Style:Straight; External Depth:15.5mm; External Width:20.5mm; Length/Height, External:31.5mm; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:5V; Range:1000 SCCM; Sensor Output:Voltage ;RoHS Compliant: Yes
Device Type = Microbridge Mass Airflow / Amplified Sensor / Media Type = Gas / Flow Rate Max. l/min = 1 / Operating Pressure Max. psi = 25 / Operating Voltage Min. - DC V = 8 / Operating Voltage Max. V = 15 / Termination Type = PCB Pins / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 30.5 / Height mm = 31.5 / Width mm = 15.5
SENSOR, AIR FLOW, STRAIGHT, NUM; Pressure Max:25psi; Supply Voltage Range DC:8V to 15V; Flow Measuring Range:0sccm to 1000sccm; SVHC:No SVHC (20-Jun-2011); Connection Size:0.2"; External Depth:15.5mm; External Diameter:5.08mm; External Width:20.5mm; Fixing Centres:12.7mm; Flow Rate Max:1l/s; Flow Rate Min:0; Hysteresis:1%; Lead Spacing:2.54mm; Measuring Range:0sccm to 1000sccm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5VDC; Power Consumption:60mW; Response Time:3ms; Series:AWM3000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
AWM3000 Series airflow sensor, amplified, flow/pressure range: +1000 sccm (1.0 SLPM); straight port style Like the AWM2000 Series, the dual Wheatstone bridges control airflow measurement. The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM3300V...

Technical Specifications

Physical
MountScrew
Number of Pins3
Weight10.8 g
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Output Voltage5 V
Max Pressure25 PSI
Max Supply Voltage15 V
Max Supply Voltage (DC)15 V
Min Operating Temperature-25 °C
Min Supply Voltage8 V
Min Supply Voltage (DC)8 V
Number of Ports2
Operating Supply Voltage10 V
Output Voltage5 V
Power Consumption60 mW
Response Time1 ms
TerminationConnector
Dimensions
Height31.5 mm
Length54.4 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AWM3300V.

element14 APAC
Datasheet6 pages25 years ago
Honeywell
Instruction Sheet4 pages21 years ago
Electro Sonic
Datasheet5 pages25 years ago
Datasheet5 pages25 years ago
Farnell
Datasheet1 page18 years ago
Upverter
Technical Drawing4 pages21 years ago
TME
Datasheet5 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet6 pages25 years ago
Agility
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago