ASSMANN WSW Components AWHW 10G-SMD

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AWHW 10G-SMD.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-12.39%

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components AWHW 10G-SMD.

Related Parts

Descriptions

Descriptions of ASSMANN WSW Components AWHW 10G-SMD provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
AWHW Series 10 Position 2.54 mm Dual Row Surface Mount Shrouded Header
CONN HEADER SMD 10POS 2.54MM

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWHW-10-G-SMD
  • AWHW-10G-SMD
  • AWHW10-G-SMD
  • AWHW10G-SMD

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AWHW 10G-SMD.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant