Abracon AWCR-2.00MD

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Capacitance30 pF
CompositionCeramic
ESR (Equivalent Series Resistance)100 Ω
Frequency2 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance80 Ω
Load Capacitance30 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingBulk
Schedule B8541600025
Self Resonant Frequency2 MHz
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height8 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length10 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWCR-2.00MD.

Sager Electronics
Datasheet2 pages21 years ago
Abracon SCT
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
TME
Datasheet2 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AWCR-2.00MD.

Related Parts

Descriptions

Descriptions of Abracon AWCR-2.00MD provided by its distributors.

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Ceramic Resonators, W/ Built-In Capacitor, 2.00Mhz, .50%, 10 X 5 X 10 Rohs Compliant: Yes
Resonator, Ceramic,2MHz,10x5mm TH,+/-0.5%,-40 to +85degc,2.5mm, AWCR,+/-0.5% | Abracon AWCR-2.00MD
AWCR 2 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator
Ceramic Resonator; Resonant Frequency:2M; Frequency:2MHz; Frequency Tolerance:± 0.3%; Frequency Stability:± 0.3%; Resonant Impedance:100ohm; Oscillator Mounting:Through Hole; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy:± 0.5%; ESR:100ohm; Package / Case:Radial; Resonant Frequency:2MHz; Resonator Case:Through Hole; Terminal Type:Through Hole

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCR-2.00MD.
  • AWCR2.00MD

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Capacitance30 pF
CompositionCeramic
ESR (Equivalent Series Resistance)100 Ω
Frequency2 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance80 Ω
Load Capacitance30 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingBulk
Schedule B8541600025
Self Resonant Frequency2 MHz
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height8 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length10 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWCR-2.00MD.

Sager Electronics
Datasheet2 pages21 years ago
Abracon SCT
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
TME
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago