Abracon AWCR-10.00MD

Ceramic Resonator, 10MHZ, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Capacitance30 pF
CompositionCeramic
ESR (Equivalent Series Resistance)30 Ω
Frequency10 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance30 pF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Supply Voltage12 V
PackagingBulk
Self Resonant Frequency10 MHz
Tolerance0.5 %
Dimensions
Height10.0076 mm
Lead Diameter500 µm
Lead Length5 mm
Lead Pitch2.5 mm
Length10.0076 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWCR-10.00MD.

element14 APAC
Datasheet2 pages21 years ago
Sager Electronics
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Abracon AWCR-10.00MD.

Descriptions

Descriptions of Abracon AWCR-10.00MD provided by its distributors.

CERAMIC RESONATOR, 10MHZ, THROUGH HOLE
CERAMIC RESONATORS, W/ BUILT-IN CAPACITOR, 10.00MHZ, .50%,
RESONATOR CERAMIC 10.00MHZ W/CAP
Washable Ceramic Resonators 12V 10MHZ
CERAMIC RES 10.0000MHZ 30PF T/H
CERAMIC RESONATOR, 10.00MHZ; Self Resonant Frequency:10MHz; Accuracy:± 0.5%; Effective Series Resistance:30ohm; Case Style:Radial; Lead Spacing:2.5mm; Lead Length:5mm; Terminal Type:Through Hole

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins3
Technical
Capacitance30 pF
CompositionCeramic
ESR (Equivalent Series Resistance)30 Ω
Frequency10 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance30 pF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Supply Voltage12 V
PackagingBulk
Self Resonant Frequency10 MHz
Tolerance0.5 %
Dimensions
Height10.0076 mm
Lead Diameter500 µm
Lead Length5 mm
Lead Pitch2.5 mm
Length10.0076 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Abracon AWCR-10.00MD.

element14 APAC
Datasheet2 pages21 years ago
Sager Electronics
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago