Amphenol AW2S

Wedge for cable socket [Amphenol] AW2S Wedge for cable socket

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AW2S 286 Buy Now »
USD
0.360 0.151 0.088 0.074 0.074
Avnet
AW2S 0 ··
USD
0.061 0.057
Digi-Key
889-1037-ND 5,082 Buy Now »
USD
0.180 0.165 0.114 0.079 0.073
Newark
14R5615 5,898 Buy Now »
USD
0.158 0.158 0.104 0.074 0.066
Chip One Stop Japan
C1S116700588181 286 Buy Now »
JPY
11.00 11.00 11.00
TTI
AW2S 18,357 Buy Now »
USD
0.071 0.071 0.071
Mouser
654-AW2S 6,652 Buy Now »
USD
0.400 0.142 0.103 0.084 0.059
Terminals & Connectors
AW2S 9,492 Buy Now »
USD
0.088 0.088 0.088 0.088 0.088
Power and Signal Group
AW2S 9,492 Buy Now »
USD
0.113 0.113 0.113 0.113 0.113
Chip One Stop Global
C1S116700329357 969 Buy Now »
JPY
25.30 21.60 18.00 18.00
PEI Genesis
AW2S 196 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Allied Electronics
70060073 2,007 Buy Now »
USD
0.090 0.090 0.069 0.069 0.069
Farnell
1823896 6,420 Buy Now »
GBP
0.076 0.071 0.062 0.048 0.048
element14 APAC
1823896 6,329 Buy Now »
SGD
0.201 0.201 0.138 0.111 0.104
Rutronik
COREC36473 3,000 Buy Now »
EUR
0.044
Distrelec
AW2S 1,422 Buy Now »
EUR
0.180 0.160 0.150 0.150 0.150
RS Components
6964219 2,930 Buy Now »
GBP
0.076 0.062 0.054 0.048
Avnet Europe
AW2S 4,000 Buy Now »
EUR
0.128 0.128 0.128 0.128 0.046
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMEAW2S 25,599 Buy Now »
USD
0.078 0.078 0.078 0.078 0.064
Interstate Connecting Components
AW2S 25,599 Buy Now »
Heilind Asia
AMEAW2S 0 ··
GreenTree Electronics
AW2S 3,000 Send RFQ »
TME
AW2S 1,005 Buy Now »
USD
0.070 0.061 0.056 0.051
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AW2S Contact ··
Touchstone Systems
AW2S Contact Send RFQ »
XS Micro
AW2S Contact ··

Descriptions

Connector PLUG WEDGE 2POS GREEN
Allied Electronics
2 Pin Plug Wedge
Heilind Asia
02P AT PLUG WEDGE GREEN
Rutronik
WEDGELOCK, FOR AT PLUGS, 2WAY; Series:AT; Gender:Plug; No. of Contacts:2; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Free; Connector Type:Dust Cover; Material:Silicone Elastomer
element14 APAC
AT 2 Pin Plug Wedge
RS Components
Secondary lock; AT; female; PIN:2
TME
Connector Accessories 2 Pin Plug Wedge Green
Avnet
CONN PLUG WEDGE 2POS GREEN
Digi-Key
Connector Accessories Wedge Lock Straight Green
Chip One Stop Global
WEDGELOCK, FOR AT PLUGS, 2WAY; Connector Type:Dust Cover; Series:AT; Gender:Plug; No. of Contacts:2; Connector Mounting:Free; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Material:Silicone Elastomer
Farnell
2 Pin Plug Wedge
Heilind Electronics
WEDGELOCK, FOR AT PLUGS, 2WAY; Series:AT; Gender:Plug; No. of Contacts:2; Connector Mounting:Free; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Dust Cover; Material:Silicone Elastomer ;RoHS Compliant: Yes
Newark
AT Series, 2 Pin Plug Wedge
Power and Signal Group
Wedge for cable socket [Amphenol] AW2S Wedge for cable socket
Distrelec
AT WEDGELOCK 2 WAY PLUG GRN
PEI Genesis
Connector Accessories Wedge Lock Straight Green
Chip One Stop Japan

Technical Specifications

Number of Contacts 2
Material Silicone
REACH SVHC Compliance No SVHC
RoHS Compliant
Gender Male

Documents

Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 2 years ago
element14
Datasheet 16 pages 7 years ago
Farnell
Datasheet 16 pages 5 years ago

Images

Alternate Names

AMPH AW2S
AMPHENOL CORP AW2S
AMPHEN AW2S
APH AW2S
AMPHENOL CANADA AW2S
AMPHENOL CORPORATION AW2S
AMPHENOL COMMERCIAL PRODUCTS AW2S
AMPHE AW2S
AMPL AW2S
AMPHENO AW2S
AMPHENOL CANADA CORP AW2S
AMPHENOL COMMERCIAL AW2S
AMPHNL AW2S
Amphenol Technology AW2S
AMPHENL AW2S
AMPENOL AW2S
ANL AW2S
AMPHENOL LTW AW2S
AMPHENOL CONNECTORS AW2S
AMPHENOL / PCD MILI AW2S
Amphenol Ltd UK AW2S
AMPHENOL AIR LB AW2S
AMPH CANADA AW2S
AMPHENOL MIL AW2S
AMPHENOL COMMERCIAL PRODUCTS (VA) AW2S

Search for other parts like AW2 »