PUI Audio AW-10PR

Audio Siren 9VDC 28VDC 35mA 24VDC 106dBAdBA 300Hz to 2850Hz Panel Mount Wire Lead
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
MountFlush, Panel
Weight95.254398 g
Technical
Max Operating Temperature60 °C
Max Supply Current35 mA
Max Supply Voltage (DC)28 V
Min Operating Temperature-10 °C
Min Supply Voltage (DC)9 V
Nominal Supply Voltage (DC)24 V
PackagingBulk
TerminationWire Leads
Voltage Rating24 V
Dimensions
Diameter50 mm
Height45 mm
Length50 mm
Width50 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AW-10PR.

Sager Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-26.95%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AW-10PR.

Descriptions

Descriptions of PUI Audio AW-10PR provided by its distributors.

Audio Siren 9VDC 28VDC 35mA 24VDC 106dBAdBA 300Hz to 2850Hz Panel Mount Wire Lead
Piezo Buzzers & Audio Indicators SIREN, 24VDC, RED, 32 TONE, IP65
BUZZER PIEZO 24V 50MM PNL MNT
SIREN PIEZO IND 9-28V PNL MNT

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ColorRed
Contact PlatingTin
MountFlush, Panel
Weight95.254398 g
Technical
Max Operating Temperature60 °C
Max Supply Current35 mA
Max Supply Voltage (DC)28 V
Min Operating Temperature-10 °C
Min Supply Voltage (DC)9 V
Nominal Supply Voltage (DC)24 V
PackagingBulk
TerminationWire Leads
Voltage Rating24 V
Dimensions
Diameter50 mm
Height45 mm
Length50 mm
Width50 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AW-10PR.

Sager Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant