Cornell Dubilier AVS474M50B12B-F

Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.4mm) SMD 424 Ohm 5mA 2000h 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 nF
ESR (Equivalent Series Resistance)424 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current5 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)5.4102 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS474M50B12B-F.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AVS474M50B12B-F.

Descriptions

Descriptions of Cornell Dubilier AVS474M50B12B-F provided by its distributors.

Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.4mm) SMD 424 Ohm 5mA 2000h 85°C Bulk
CAP ALUM 0.47UF 20% 50V SMD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 nF
ESR (Equivalent Series Resistance)424 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current5 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)5.4102 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS474M50B12B-F.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements