Cornell Dubilier AVS227M06D16B-F

Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.4mm) SMD 2.6 Ohm 74mA 2000h 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)2.6 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current74 mA
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)5.4102 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS227M06D16B-F.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.231
Stock
13
6,832
6,832
Authorized Distributors
0
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.6 Ω
2.6 Ω
2.6 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
74 mA
74 mA
74 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AVS227M06D16B-F.

Descriptions

Descriptions of Cornell Dubilier AVS227M06D16B-F provided by its distributors.

Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.4mm) SMD 2.6 Ohm 74mA 2000h 85°C Bulk
CAP ALUM 220UF 20% 6.3V SMD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)2.6 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current74 mA
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)5.4102 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS227M06D16B-F.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements