TDK AVRL161A1R1NTA

AVR Series 10 VDC 1.1 pF Surface Mount Varistor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-2564-1-ND 3,508 Buy Now »
USD
0.480 0.343 0.202 0.088 0.088
445-2564-6-ND 3,508 Buy Now »
USD
0.480 0.343 0.202 0.088 0.088
445-2564-2-ND 0 ··
USD
0.067
Arrow
AVRL161A1R1NTA 98 Buy Now »
USD
0.460 0.383 0.378 0.374 0.374
Mouser
810-AVRL161A1R1NTA 5,875 Buy Now »
USD
0.470 0.343 0.143 0.088 0.059
Avnet
AVRL161A1R1NTA 0 ··
USD
0.056
Future Electronics
AVRL161A1R1NTA 0 ··
USD
0.068
TTI
AVRL161A1R1NTA 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
AVRL161A1R1NTA 2,928 Buy Now »
USD
0.500 0.500 0.150 0.100 0.100
C Plus Electronics
AVRL161A1R1NTA Yes ··
Ewing Components
AVRL161A1R1NTA 27,000 Send RFQ »
Abacus Technologies
AVRL161A1R1NTA 9,500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AVRL161A1R1NTA Contact ··
XS Micro
AVRL161A1R1NTA Contact ··

Descriptions

Varistors 0603 90V, 1.1pF
Mouser
Var Zinc Oxide 10VDC 90V 0603 SMD T/R
Avnet
AVR Series 10 VDC 1.1 pF Surface Mount Varistor
Future Electronics
VARISTOR 90V 0603
Digi-Key
10 VDC 90V-CLMP 1.1PF
TTI

Technical Specifications

Case / Package / Footprint 0603
Mounting Type Surface Mount
Case / Package (SI) 1608
Capacitance 1.1 pF
RoHS Compliant
Size-Height 900 µm
Size-Width 800 µm
Material Zinc Oxide
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Voltage Rating (AC) 90 V
Voltage Rating (DC) 10 V
Size-Length 1.6 mm

Documents

Future Electronics
Datasheet 11 pages 15 years ago
Datasheet 26 pages 3 years ago
Digi-Key
Datasheet 10 pages 15 years ago
Onlinecomponents.com
Datasheet 11 pages 15 years ago

Alternate Names

TDK Corporation AVRL161A1R1NTA
TDK CORP AVRL161A1R1NTA
TDK CORPORATION OF AMERICA AVRL161A1R1NTA
TDK COMPONENTS AVRL161A1R1NTA
FORD AVRL161A1R1NTA
TDK SEMICONDUCTOR AVRL161A1R1NTA
TDK-LAMBDA AMERICAS AVRL161A1R1NTA
TDK Semiconductor Corporation AVRL161A1R1NTA
TDK ELECTRONICS AVRL161A1R1NTA
TDK Semiconductor Corp AVRL161A1R1NTA
TDK ELECTRONICS EUROPE AVRL161A1R1NTA
TDK HONG KONG COMPANY LIMITED AVRL161A1R1NTA
TDK SEMIC AVRL161A1R1NTA
TDK CORPORATION (VA) AVRL161A1R1NTA
TDK CORP OF AMERICA AVRL161A1R1NTA
TDK ELECTRON AVRL161A1R1NTA
TDK HONGKONG CO LTD AVRL161A1R1NTA
TDK-EPC AVRL161A1R1NTA
TDK ELECTRONIC AVRL161A1R1NTA
TDK GMBH AVRL161A1R1NTA
TDK T/R AVRL161A1R1NTA
TDK Semiconductors AVRL161A1R1NTA
TDK / Epcos AVRL161A1R1NTA
TDK(RoHS) AVRL161A1R1NTA
TDK / COO: Singapore AVRL161A1R1NTA

Search for other parts like AVRL161 »