TDK AVR-M1608C270MTAAB

Var MLV 17VDC 2A 27V 0603 SMD Automotive T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-2545-1-ND 16,543 Buy Now »
USD
0.480 0.343 0.202 0.088 0.088
445-2545-6-ND 16,543 Buy Now »
USD
0.480 0.343 0.202 0.088 0.088
445-2545-2-ND 16,000 Buy Now »
USD
0.067
Arrow
AVR-M1608C270MTAAB**MULT 3,700 Buy Now »
USD
0.203 0.175 0.117 0.081 0.078
Verical
AVR-M1608C270MTAAB 3,700 Buy Now »
USD
0.081 0.078
Chip One Stop Japan
C1S741001137435 3,700 Buy Now »
CNY
0.615 0.486 0.440
Mouser
810-AVR-M1608C270MA 10,875 Buy Now »
USD
0.470 0.343 0.143 0.088 0.059
TTI
AVR-M1608C270MTAAB 4,000 Buy Now »
USD
0.090
Newark
17T4722 0 ··
USD
0.060
Chip One Stop Global
C1S741001137435 3,700 Buy Now »
USD
0.082 0.065 0.059
Avnet
AVR-M1608C270MTAAB 0 ··
USD
0.056
Future Electronics
AVR-M1608C270MTAAB 0 ··
USD
0.068
Rutronik
WVDR1145 121,693 Buy Now »
USD
0.117
Avnet Europe
AVR-M1608C270MTAAB 0 ··
USD
0.078
RS Components
6440280 930 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
AVR-M1608C270MTAAB Yes ··
C Plus Electronics
AVR-M1608C270MTAAB Yes ··
STLAA.com
AVR-M1608C270MTAAB ··
Abacus Technologies
AVR-M1608C270MTAAB 9,867 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AVR-M1608C270MTAAB Contact ··
TransparentC
AVR-M1608C270MTAAB Contact Send RFQ »
XS Micro
AVR-M1608C270MTAAB Contact ··

Descriptions

VARISTOR 27V 2A 0603
Future Electronics
Var MLV 17VDC 2A 27V 0603 SMD T/R
Avnet
Var MLV 17VDC 2A 27V 0603 SMD T/R
Avnet Europe
Var MLV 17VDC 2A 27V 0603 SMD T/R
Chip One Stop Japan
Var MLV 17VDC 2A 27V 0603 SMD Automotive T/R
Verical
VARISTOR 27V 2A 0603
Digi-Key
VC 1608 CL=52V 0,05J 2A
Rutronik
17 VDC .05J 52V-CLMP 2A PK
TTI
Var MLV 17VDC 2A 27V 0603 SMD T/R
Chip One Stop Global
Varistors 0603 27V, 2A 30pF
Mouser

Technical Specifications

Mounting Type Surface Mount
Voltage Rating (AC) 27 V
Voltage Rating (DC) 17 V
Size-Length 1.6 mm
Size-Width 800 µm
Material Zinc Oxide
Packaging Cut Tape (CT)
Case / Package / Footprint 0603
Case / Package (SI) 1608
Capacitance 33 pF
Size-Height 900 µm
Lead-Free Status Lead Free
RoHS Compliant

Documents

Factory Futures
Datasheet 11 pages 15 years ago
Farnell
Datasheet 10 pages 15 years ago
Digi-Key
Datasheet 10 pages 15 years ago
Future Electronics
Datasheet 26 pages 3 years ago
Onlinecomponents.com
Datasheet 11 pages 15 years ago

Alternate Names

TDK Corporation AVR-M1608C270MTAAB
TDK CORP AVR-M1608C270MTAAB
TDK CORPORATION OF AMERICA AVR-M1608C270MTAAB
TDK COMPONENTS AVR-M1608C270MTAAB
FORD AVR-M1608C270MTAAB
TDK SEMICONDUCTOR AVR-M1608C270MTAAB
TDK-LAMBDA AMERICAS AVR-M1608C270MTAAB
TDK Semiconductor Corporation AVR-M1608C270MTAAB
TDK ELECTRONICS AVR-M1608C270MTAAB
TDK Semiconductor Corp AVR-M1608C270MTAAB
TDK ELECTRONICS EUROPE AVR-M1608C270MTAAB
TDK HONG KONG COMPANY LIMITED AVR-M1608C270MTAAB
TDK SEMIC AVR-M1608C270MTAAB
TDK CORPORATION (VA) AVR-M1608C270MTAAB
TDK CORP OF AMERICA AVR-M1608C270MTAAB
TDK ELECTRON AVR-M1608C270MTAAB
TDK HONGKONG CO LTD AVR-M1608C270MTAAB
TDK-EPC AVR-M1608C270MTAAB
TDK ELECTRONIC AVR-M1608C270MTAAB
TDK GMBH AVR-M1608C270MTAAB
TDK T/R AVR-M1608C270MTAAB
TDK Semiconductors AVR-M1608C270MTAAB
TDK / Epcos AVR-M1608C270MTAAB
TDK(RoHS) AVR-M1608C270MTAAB
TDK / COO: Singapore AVR-M1608C270MTAAB

Search for other parts like AVR-M1608 »