Panasonic AVL34059

High Precision Subminiature Snap Action Switch (Long Life FS-T)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountThrough Hole
Weight2 g
Technical
Current Rating5 A
Differential Travel101.6 µm
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operating Force1.5 N
Operating Position8.382 mm
OrientationStraight
Overtravel381 µm
Pretravel609.6 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic AVL34059.

Panasonic
Datasheet13 pages18 years ago
Datasheet13 pages14 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet14 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AVL34059.

Related Parts

Descriptions

Descriptions of Panasonic AVL34059 provided by its distributors.

High Precision Subminiature Snap Action Switch (Long Life FS-T)
SWITCH SNAP ACTION SPDT 5A 125V
AVL3(FS-T) Snap Action Switch
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountThrough Hole
Weight2 g
Technical
Current Rating5 A
Differential Travel101.6 µm
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operating Force1.5 N
Operating Position8.382 mm
OrientationStraight
Overtravel381 µm
Pretravel609.6 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic AVL34059.

Panasonic
Datasheet13 pages18 years ago
Datasheet13 pages14 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant