Autonics AVGB-10-Y

SIGNAL LIGHT, 110 VAC, 220mA, 25W; Flash Rate Per Minute:150; Bulb Diameter:135mm; Current Rating:220mA; Length:166mm; L...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26T4034 0 ยทยท

Descriptions

SIGNAL LIGHT, 110 VAC, 220mA, 25W; Flash Rate Per Minute:150; Bulb Diameter:135mm; Current Rating:220mA; Length:166mm; Lens Color:Yellow; Light Source:Incandescent; Voltage Rating:110V AC
Newark

Technical Specifications

Voltage Rating (AC) 110 V
Size-Length 166 mm
Current Rating 220 mA
RoHS Compliant
Lens Color Yellow

Documents

element14
Datasheet 1 page 7 years ago

Images

Alternate Names

Autonics Corp AVGB-10-Y

Search for other parts like AVGB-10 »