Idec AVD301N-R

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
74K3686 49 Buy Now »
USD
49.28 46.65 38.01 38.01 38.01
Carlton-Bates
78040098231 26 Buy Now »
USD
48.52 48.52 48.52 48.52 48.52
Galco
AVD301N-R 20 Buy Now »
USD
46.52 46.52 46.52 46.52 46.52
Onlinecomponents.com
AVD301NR 15 Buy Now »
USD
41.13 38.74 34.27 34.27 34.27
Master Electronics
AVD301NR 13 ··
USD
41.13 38.74 34.27 34.27 34.27
Beyond Components
AVD301N-R 0 ··
USD
52.42 52.42 52.42 52.42 52.42
Sager Electronics
AVD301N-R 0 ··
USD
43.95 42.01 39.68 39.68 39.68
Allied Electronics
70172551 17 Buy Now »
USD
47.06 47.06 38.08 38.08 38.08
Switches Unlimited
AVD301N-R Yes ··
USD
39.71 39.71 39.71 39.71 39.71
Ralph's Elec.
AVD301N-R 15 Buy Now »
Farnell
1185683 49 Buy Now »
GBP
69.93 66.19 53.94 53.94 53.94
element14 APAC
1185683 49 Buy Now »
SGD
73.24 73.24 64.30 64.30 64.30
Electro Sonic
AVD301NR 15 Buy Now »
USD
43.60 41.06 36.33 36.33 36.33

Descriptions

PLTR Pushbutton, Red, 40mm Mush, 1NC Contact, Non-Ill, 30mm Mounting
Galco
SWITCH, EMERGENCY STOP, 1NC, 600VAC; Con; SWITCH, EMERGENCY STOP, 1NC, 600VAC; Contact Configuration:SPST-NC; Switch Operation:Pushlock Turn Reset; Contact Voltage DC Nom:220V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Actuator Style:Mushroom; IP Rating:IP65
element14 APAC
Push-Latch Twist-Release Button Switch 2 Position Red
Carlton-Bates
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Sager Electronics
TWTD MSHRM PLTR PB
Onlinecomponents.com
TWTD MSHRM PLTR PB
Master Electronics
SWITCH, EMERGENCY STOP, 1NC, 600VAC
Farnell
Switch, Pushbtn;E-Stop, 40mm, pushlock twist reset;1NC;10A 110VAC;22mm mnt
Allied Electronics
TWTD MSHRM PLTR PB
Switches Unlimited
Emergency Stop Pushbutton Switch; Series:TWTD; Switch Operation:Pushlock Turn Reset; Circuitry:SPST-NC; Contact Voltage AC Max:600V; Contact Current AC Max:10A; Switch Terminals:Screw; Actuator / Cap Color:Red ;RoHS Compliant: Yes
Newark

Technical Specifications

Contacts Type SPST-NC
Mounting Type Panel
RoHS Compliant

Documents

Newark
Datasheet 30 pages 4 years ago
Datasheet 31 pages 12 years ago
element14
Datasheet 30 pages 8 years ago
element14 APAC
Datasheet
Datasheet 6 pages 11 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Electro Sonic
Datasheet 30 pages 2 years ago
Switches Unlimited
Datasheet 28 pages 8 years ago
Onlinecomponents.com
Datasheet 30 pages 4 years ago
Datasheet 30 pages 4 years ago
Datasheet 30 pages 4 years ago
Datasheet 30 pages 8 years ago

Images

Alternate Names

IDEC CORPORATION AVD301N-R
IDC AVD301N-R
IDEC CORP AVD301N-R

Search for other parts like AVD301 »