Panasonic AV464461

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Stainless Steel
Contact PlatingGold
Mechanical Life300 kcycles
MountThrough Hole
Weight200 mg
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel685.8 µm
Electrical Life200 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force290 mN
Operating Position6.096 mm
OrientationRight Angle
Overtravel279.4 µm
Pretravel2.2098 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic AV464461.

Future Electronics
Datasheet5 pages14 years ago
Datasheet13 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago
Panasonic
Datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages8 years ago
Newark
Datasheet5 pages24 years ago
Master Electronics
Datasheet5 pages24 years ago
Electro Sonic
Datasheet6 pages24 years ago

Inventory History

3 month trend:
+338%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AV464461.

Related Parts

Descriptions

Descriptions of Panasonic AV464461 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
AV4 Series Mini SPDT On-Momentary Through Hole PC Pin Snap Acting Switch
Basic / Snap Action Switches SPDT 0.1A, Hinge Simultd. Roller Levr
SW OthersAV4 (FU) Miniature Switch | Panasonic Electronic Components AV464461
MICROSWITCH, ROLLER LEVER, SPDT, 0.1A; Microswitch Type: Ultra Miniature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 100mA; Contact Voltage
Microswitch, Left Angle Terminal, Av4 Series, Spdt, Simulated Roller Lever, Through Hole, 100 Ma Rohs Compliant: Yes |Panasonic AV464461

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold, Stainless Steel
Contact PlatingGold
Mechanical Life300 kcycles
MountThrough Hole
Weight200 mg
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel685.8 µm
Electrical Life200 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force290 mN
Operating Position6.096 mm
OrientationRight Angle
Overtravel279.4 µm
Pretravel2.2098 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic AV464461.

Future Electronics
Datasheet5 pages14 years ago
Datasheet13 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages18 years ago
Panasonic
Datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages8 years ago
Newark
Datasheet5 pages24 years ago
Master Electronics
Datasheet5 pages24 years ago
Electro Sonic
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant