Emerson Network Power AV45C-048L-018F20HAN

Conv Dc-dc 100W 48 Vin 1.8V Neg
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Technical
Efficiency85 %
IsolationIsolated
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current20 A
Output Voltage1.8 V
PackagingBulk
Voltage - Output 11.8 V
Dimensions
Depth36.8 mm
Height12.7 mm
Length58.42 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Emerson Network Power AV45C-048L-018F20HAN.

_legacy Avnet
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power AV45C-048L-018F20HAN.

Descriptions

Descriptions of Emerson Network Power AV45C-048L-018F20HAN provided by its distributors.

CONV DC-DC 100W 48VIN 1.8V NEG

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV45C048L018F20HAN

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Technical
Efficiency85 %
IsolationIsolated
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current20 A
Max Power Dissipation100 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current20 A
Output Voltage1.8 V
PackagingBulk
Voltage - Output 11.8 V
Dimensions
Depth36.8 mm
Height12.7 mm
Length58.42 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Emerson Network Power AV45C-048L-018F20HAN.

_legacy Avnet
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant