APEM AV29401ZQEK

Switch Pushbutton SPST 3A 120V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AV29401ZQEKContact
>1wk
AV29401ZQEKContact
>1wk

Technical Specifications

Physical
MountFront, Panel
Technical
Current Rating3 A
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V

Engineering Resources

View Evaluation kits and Reference designs for APEM AV29401ZQEK.

Descriptions

Descriptions of APEM AV29401ZQEK provided by its distributors.

SWITCH PUSHBUTTON SPST 3A 120V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
MountFront, Panel
Technical
Current Rating3 A
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant