International Rectifier AUIRLR014NTRR

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AUIRLR014NTRRContact
>1wk

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance140 mΩ
Fall Time23 ns
Gate to Source Voltage (Vgs)16 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Dissipation28 W
Rise Time47 ns
Turn-Off Delay Time12 ns
Turn-On Delay Time6.5 ns

Documents

Download datasheets and manufacturer documentation for International Rectifier AUIRLR014NTRR.

Datasheet12 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.03
$ 1.03
Stock
0
194,983
194,983
Authorized Distributors
0
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
-
55 V
55 V
Continuous Drain Current (ID)
10 A
10 A
10 A
Threshold Voltage
-
1 V
1 V
Rds On Max
-
140 mΩ
140 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
28 W
28 W
28 W
Input Capacitance
-
265 pF
265 pF

Engineering Resources

View Evaluation kits and Reference designs for International Rectifier AUIRLR014NTRR.

Descriptions

Descriptions of International Rectifier AUIRLR014NTRR provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Trans MOSFET N-CH 55V 10A 3-Pin(2+Tab) DPAK T/R
Compliant Surface Mount 23 ns 47 ns DPAK 3 28 W 6.5 ns

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INTL RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • SEMCOR
  • INT RECT
  • INTERNATIONA
  • INTLRECT
  • INTERNATIONAL R
  • InternationRectifer
  • INTERNATIONAL MICROCIRCUITS
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECT
  • IRC
  • INTER REC
  • IR
  • International Rect.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance140 mΩ
Fall Time23 ns
Gate to Source Voltage (Vgs)16 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Dissipation28 W
Rise Time47 ns
Turn-Off Delay Time12 ns
Turn-On Delay Time6.5 ns

Documents

Download datasheets and manufacturer documentation for International Rectifier AUIRLR014NTRR.

Datasheet12 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago