Infineon AUIRFR6215

Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-13 A
Drain to Source Breakdown Voltage-150 V
Drain to Source Resistance295 mΩ
Drain to Source Voltage (Vdss)-150 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance860 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance580 mΩ
Package Quantity3000
Power Dissipation110 W
Rds On Max295 mΩ
Rise Time36 ns
Schedule B8541290080
Turn-Off Delay Time53 ns
Turn-On Delay Time14 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR6215.

Infineon SCT
Datasheet10 pages8 years ago
Future Electronics
Datasheet12 pages13 years ago
Farnell
Datasheet10 pages6 years ago
Upverter
Technical Drawing1 page24 years ago

Inventory History

3 month trend:
-17.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIRFR6215.

Related Parts

Descriptions

Descriptions of Infineon AUIRFR6215 provided by its distributors.

Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Single P-Channel 150 V 295 mOhm 66 nC Automotive HEXFET® Power Mosfet - TO-252-3
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,P CH,SCH DIODE,150V,13A,DPAK; Transistor Polarity:P Channel; Drain Source Voltage Vds:-150V; On Resistance Rds(on):0.295ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:-13A; Power Dissipation Pd:110W; Voltage Vgs Max:-20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517590

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-13 A
Drain to Source Breakdown Voltage-150 V
Drain to Source Resistance295 mΩ
Drain to Source Voltage (Vdss)-150 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance860 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance580 mΩ
Package Quantity3000
Power Dissipation110 W
Rds On Max295 mΩ
Rise Time36 ns
Schedule B8541290080
Turn-Off Delay Time53 ns
Turn-On Delay Time14 ns
Dimensions
Height2.3876 mm
Length6.7056 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR6215.

Infineon SCT
Datasheet10 pages8 years ago
Future Electronics
Datasheet12 pages13 years ago
Farnell
Datasheet10 pages6 years ago
Upverter
Technical Drawing1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago