Infineon AUIRF2903Z

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)160 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1.9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.32 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation290 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance2.4 mΩ
Package Quantity1000
Power Dissipation290 W
Rds On Max2.4 mΩ
Rise Time100 ns
Threshold Voltage2 V
Turn-Off Delay Time48 ns
Turn-On Delay Time24 ns
Dimensions
Height16.51 mm
Length10.66 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2903Z.

element14 APAC
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.95
$ 1.45
$ 1.45
Stock
37,703
316,424
316,424
Authorized Distributors
3
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
160 A
75 A
75 A
Threshold Voltage
2 V
4 V
4 V
Rds On Max
2.4 mΩ
2.4 mΩ
2.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
290 W
290 W
290 W
Input Capacitance
6.32 nF
6.32 nF
6.32 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIRF2903Z.

Related Parts

Descriptions

Descriptions of Infineon AUIRF2903Z provided by its distributors.

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 260A Automotive 3-Pin(3+Tab) TO-220AB Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 160A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2903Z.
  • SP001519238

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)160 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1.9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance6.32 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation290 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
On-State Resistance2.4 mΩ
Package Quantity1000
Power Dissipation290 W
Rds On Max2.4 mΩ
Rise Time100 ns
Threshold Voltage2 V
Turn-Off Delay Time48 ns
Turn-On Delay Time24 ns
Dimensions
Height16.51 mm
Length10.66 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2903Z.

element14 APAC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago