Infineon AUIR3315STRL

AUIR3315 Series 32 V 14 A Programmable Current Sense High Side Switch D2PAK-5
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins5
Technical
Current14 A
Fall Time8 µs
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage32 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current14 A
Max Power Dissipation2 W
Max Supply Voltage32 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage32 V
Nominal Supply Current3 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
On-State Resistance15 mΩ
Output ConfigurationHigh Side
Output Current14 A
Output Current per Channel3.9 A
Output Voltage37 V
Package Quantity800
PackagingCut Tape
Power Dissipation2 W
Power Rating2 W
Resistance15 mΩ
Rise Time8 µs
Turn-Off Delay Time40 µs
Turn-On Delay Time11 µs
Voltage37 V
Dimensions
Height4.83 mm
Length10.67 mm
Width11.33 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIR3315STRL.

Newark
Datasheet16 pages13 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIR3315STRL.

Related Parts

Descriptions

Descriptions of Infineon AUIR3315STRL provided by its distributors.

AUIR3315 Series 32 V 14 A Programmable Current Sense High Side Switch D2PAK-5
Power Switch Hi Side 1-OUT 14A 0.016Ohm Automotive 5-Pin(4+Tab) D2PAK T/R
SWITCH, CURR SENSE, PROG, D2PAK-5; Power Load Switch Type:High Side; Input Voltage:32V; Current Limit:2.8A; On State Resistance:0.16ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:2W; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:3315
Benefits: Short-circuit protection; Over-temperature protection; Charge pump; vCurrent sense feedback; Digital Diagnostic; Active gate control for lower EMI; Programmable over current shutdown; Active clamp; ESD protection; Input referenced to Vcc; Reverse battery protection | Target Applications: PTC Heater

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIR3315S
  • AUIR3315STRL.
  • SP001513356
  • SP001515554

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins5
Technical
Current14 A
Fall Time8 µs
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage32 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current14 A
Max Power Dissipation2 W
Max Supply Voltage32 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage32 V
Nominal Supply Current3 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
On-State Resistance15 mΩ
Output ConfigurationHigh Side
Output Current14 A
Output Current per Channel3.9 A
Output Voltage37 V
Package Quantity800
PackagingCut Tape
Power Dissipation2 W
Power Rating2 W
Resistance15 mΩ
Rise Time8 µs
Turn-Off Delay Time40 µs
Turn-On Delay Time11 µs
Voltage37 V
Dimensions
Height4.83 mm
Length10.67 mm
Width11.33 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIR3315STRL.

Newark
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago