ASSMANN WSW Components AU-Y1008-2-R

Conn Usb 2.0 R/a Dl Fmale Type A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountHorizontal, Through Hole
Number of Pins12
Number of Terminals8
Technical
Connector TypeUSB
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
OrientationRight Angle
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AU-Y1008-2-R.

Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.21
$ 0.539
$ 0.539
Stock
3
11,552
11,552
Authorized Distributors
2
4
4
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
-
-
Number of Positions
-
8
8
Number of Rows
-
-
-
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Contact Plating
Gold
-
-
Housing Material
Brass
-
-

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components AU-Y1008-2-R.

Related Parts

Descriptions

Descriptions of ASSMANN WSW Components AU-Y1008-2-R provided by its distributors.

CONN USB 2.0 R/A DL FMALE TYPE A
USB CONNECTOR 2.0

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountHorizontal, Through Hole
Number of Pins12
Number of Terminals8
Technical
Connector TypeUSB
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
OrientationRight Angle
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AU-Y1008-2-R.

Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant