Microchip ATZB-900-B0R

802.15.4/ZIGBEE Soc 928MHZ 250KBPS 48-PIN T/r / Rf Txrx Module 802.15.4 Rp-sma
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins48
Technical
Current - Receiving15 mA
Current - Transmitting20 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USART
Max Frequency928 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-20 °C
Min Supply Voltage1.8 V
Number of Channels15
RAM Size8 kB
Sensitivity (dBm)-110 dBm
Dimensions
Height2 mm
Length18.8 mm
Width13.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATZB-900-B0R.

Farnell
Datasheet20 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATZB-900-B0R.

Related Parts

Descriptions

Descriptions of Microchip ATZB-900-B0R provided by its distributors.

802.15.4/ZigBee SOC 928MHz 250Kbps 48-Pin T/R / RF TXRX MODULE 802.15.4 RP-SMA
ATMEL ATZB-900-B0R ZIGBEE MODULE, BALANCED RF PORT
MOD 802.15.4/ZIGB 900MHZ RF OUT
Mod, Zigbit, 900Mhz, W/Un-Bal Rf Out, Full Reel; Module Applications:-; Mcu Supported Families:Atmega; Wireless Protocol:Ieee 802.15.4; Data Rate:250Kbps; Module Interface:I2C, Spi, Uart; Supply Voltage Min:1.8V; Product Range:- Rohs Compliant: Yes |Microchip ATZB-900-B0R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATZB900B0R

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins48
Technical
Current - Receiving15 mA
Current - Transmitting20 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USART
Max Frequency928 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-20 °C
Min Supply Voltage1.8 V
Number of Channels15
RAM Size8 kB
Sensitivity (dBm)-110 dBm
Dimensions
Height2 mm
Length18.8 mm
Width13.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATZB-900-B0R.

Farnell
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements