Microchip ATXMEGA8E5-MUR

MCU 8-bit/16-bit XMEGA AVR RISC 8KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters3
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA8E5-MUR.

Microchip
Datasheet153 pages5 years ago
SHENGYU ELECTRONICS
Datasheet147 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet145 pages10 years ago

Inventory History

3 month trend:
+52.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA8E5-MUR.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA8E5-MUR provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 8KB Flash 1.8V/2.7V/3V 32-Pin VQFN T/R
XMEGA Series 8 KB Flash 1 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-32
8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQCC32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA8E5MUR

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters3
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA8E5-MUR.

Microchip
Datasheet153 pages5 years ago
SHENGYU ELECTRONICS
Datasheet147 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet145 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements