Microchip ATXMEGA8E5-AU

MCU 8-Bit/16-Bit XMEGA AVR RISC 10KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Data Rate115.2 kbps
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os26
Number of PWM Channels16
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA8E5-AU.

Microchip
Datasheet153 pages5 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet147 pages7 years ago
Newark
Datasheet145 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA8E5-AU.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA8E5-AU provided by its distributors.

MCU 8-Bit/16-Bit XMEGA AVR RISC 10KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
AVR XMEGA MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP32
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V
IC, MCU, 8BIT, AVR, 32MHZ, 32TQFP
32TQFP, IND TEMP,GREEN,1.6-3.6V
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA8E5-AU.
  • ATXMEGA8E5AU

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Data Rate115.2 kbps
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os26
Number of PWM Channels16
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA8E5-AU.

Microchip
Datasheet153 pages5 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet147 pages7 years ago
Newark
Datasheet145 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements