Atmel ATXMEGA64A4-MH

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ATXMEGA64A4-MHContact
>1wk

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Frequency32 MHz
InterfaceSPI, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Programmable I/O34
Number of Timers/Counters5
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Atmel ATXMEGA64A4-MH.

Upverter
Datasheet108 pages10 years ago
_legacy Avnet
Datasheet108 pages13 years ago
Datasheet103 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATXMEGA64A4-MH.

Descriptions

Descriptions of Atmel ATXMEGA64A4-MH provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Frequency32 MHz
InterfaceSPI, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Programmable I/O34
Number of Timers/Counters5
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Atmel ATXMEGA64A4-MH.

Upverter
Datasheet108 pages10 years ago
_legacy Avnet
Datasheet108 pages13 years ago
Datasheet103 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago