Microchip ATXMEGA384C3-MH

MCU 8-bit/16-bit XMEGA AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, USART, USB
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size384 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os50
Number of Programmable I/O78
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters5
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA384C3-MH.

LKR
Datasheet127 pages8 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+144%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA384C3-MH.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA384C3-MH provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP
XMEGA Series 384 KB Flash 32 KB SRAM 32 MHz 8/16-Bit Microcontroller - QFN-64
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQCC64
8-bit AVR MCU, 384 KB, 1.6 to 3.6 V, VQFN-64, RoHS
Microchip SCT
MCU - 8-bit/16-bit AVR RISC - 384KB Flash - 32KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2
IC MCU 8/16BIT 384KB FLASH 64QFN
64QFN, IND TEMP, GREEN, 1.62-3.6V
MC 8/16bit 1,6V 392kB Flash 32MHz MLF64
QORIQ 64B POWER 24X 1.8GHZ THR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA384C3MH

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, USART, USB
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size384 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os50
Number of Programmable I/O78
Number of PWM Channels1
Number of SPI Channels2
Number of Timers/Counters5
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA384C3-MH.

LKR
Datasheet127 pages8 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements