Microchip ATXMEGA32E5-M4U

MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/3.3V 32-Pin UQFN EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
Interface2-Wire, I2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels16
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32E5-M4U.

TME
Datasheet147 pages7 years ago
Datasheet147 pages9 years ago
LKR
Datasheet153 pages5 years ago
element14 APAC
Datasheet145 pages10 years ago
Future Electronics
Datasheet145 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+118%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA32E5-M4U.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA32E5-M4U provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/3.3V 32-Pin UQFN EP Tray
XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller-UQFN-32
32QFN 4x4mm, IND TEMP,GREEN,1.6-3.6V
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS
IC, 8BIT MCU, AVR XMEGA, 32MHZ, UQFN-32
IC MCU 8/16BIT 32KB FLASH 32UQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32E5-M4U.
  • ATXMEGA32E5M4U

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
Interface2-Wire, I2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels16
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32E5-M4U.

TME
Datasheet147 pages7 years ago
Datasheet147 pages9 years ago
LKR
Datasheet153 pages5 years ago
element14 APAC
Datasheet145 pages10 years ago
Future Electronics
Datasheet145 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements