Microchip ATXMEGA32E5-AU

MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Data Rate115.2 kbps
Frequency32 MHz
InterfaceI2C, SPI, UART
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters2
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os26
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32E5-AU.

Microchip
Datasheet153 pages5 years ago
Datasheet0 pages0 years ago
TME
Datasheet147 pages7 years ago
Datasheet147 pages9 years ago
Upverter
Technical Drawing19 pages11 years ago
Future Electronics
Datasheet145 pages10 years ago
Newark
Datasheet145 pages10 years ago

Inventory History

3 month trend:
+514%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA32E5-AU.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA32E5-AU provided by its distributors.

MCU 8-Bit/16-Bit ATXMEGA32E5 AVR RISC 32KB Flash 1.6V to 3.6V 32-Pin TQFP Tray
Avnet Japan
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP32
XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-32
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-32; Product Range: AVR ATxmega Family ATXmega E Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/
Device Core = AVR / Data Bus Width bit = 8 / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = AVR XMEGA / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32E5-AU.
  • ATXMEGA32E5AU

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Data Rate115.2 kbps
Frequency32 MHz
InterfaceI2C, SPI, UART
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters2
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os26
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32E5-AU.

Microchip
Datasheet153 pages5 years ago
Datasheet0 pages0 years ago
TME
Datasheet147 pages7 years ago
Datasheet147 pages9 years ago
Upverter
Technical Drawing19 pages11 years ago
Future Electronics
Datasheet145 pages10 years ago
Newark
Datasheet145 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements