Microchip ATXMEGA32A4U-AU

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP44
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Data Rate115.2 kbps
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels12
Number of I/Os34
Number of Programmable I/O34
Number of PWM Channels16
Number of Timers/Counters5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32A4U-AU.

Upverter
Datasheet339 pages9 years ago
Datasheet345 pages11 years ago
Microchip
Datasheet348 pages4 years ago
Datasheet478 pages10 years ago
element14 APAC
Datasheet341 pages10 years ago
_legacy Avnet
Datasheet338 pages12 years ago
TME
Datasheet108 pages13 years ago

Inventory History

3 month trend:
+53.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA32A4U-AU.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA32A4U-AU provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray / IC MCU 8BIT 32KB FLASH 44TQFP
Microcontroller Operating temperature: -40...85 °C Power supply: 1.6...3.6 V No. of I/Os: 34 No. of timers: 5 Bus width: 8/16 Bit Extras: USB Package: TQFP-44 ADC resolution: 12 bit EEPROM: 1 KB Flash memory: 32 KB SRAM: 4 KB
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-44; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA32A4U-AU.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Data Rate115.2 kbps
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels12
Number of I/Os34
Number of Programmable I/O34
Number of PWM Channels16
Number of Timers/Counters5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA32A4U-AU.

Upverter
Datasheet339 pages9 years ago
Datasheet345 pages11 years ago
Microchip
Datasheet348 pages4 years ago
Datasheet478 pages10 years ago
element14 APAC
Datasheet341 pages10 years ago
_legacy Avnet
Datasheet338 pages12 years ago
TME
Datasheet108 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements