Microchip ATXMEGA192C3-MHR

MCU 8/16-bit XMEGA C3 AVR RISC 192KB Flash 64-Pin VQFN T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
Interface2-Wire, I2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels16
Number of I/Os50
Number of Programmable I/O50
Number of Timers/Counters5
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192C3-MHR.

Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA192C3-MHR.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA192C3-MHR provided by its distributors.

MCU 8/16-bit XMEGA C3 AVR RISC 192KB Flash 64-Pin VQFN T/R - Tape and Reel
64QFN, IND TEMP, GREEN, 1.6-3.6V, T&R
8-bit AVR MCU, 192 KB, 1.6 to 3.6 V, VQFN-64, RoHS
Microchip SCT
IC MCU 8/16BIT 192KB FLASH 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
Interface2-Wire, I2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels16
Number of I/Os50
Number of Programmable I/O50
Number of Timers/Counters5
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192C3-MHR.

Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements