Microchip ATXMEGA192A3U-AU

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os50
Number of Programmable I/O50
Number of PWM Channels22
Number of SPI Channels10
Number of Timers/Counters7
Number of UART Channels7
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192A3U-AU.

Microchip
Datasheet337 pages9 years ago
Datasheet478 pages10 years ago
element14 APAC
Datasheet331 pages10 years ago
Datasheet116 pages12 years ago
Master Electronics
Datasheet4 pages4 years ago
Upverter
Datasheet331 pages11 years ago
_legacy Avnet
Datasheet141 pages12 years ago

Inventory History

3 month trend:
+17.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA192A3U-AU.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA192A3U-AU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-64; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA192A3U-AU.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os50
Number of Programmable I/O50
Number of PWM Channels22
Number of SPI Channels10
Number of Timers/Counters7
Number of UART Channels7
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192A3U-AU.

Microchip
Datasheet337 pages9 years ago
Datasheet478 pages10 years ago
element14 APAC
Datasheet331 pages10 years ago
Datasheet116 pages12 years ago
Master Electronics
Datasheet4 pages4 years ago
Upverter
Datasheet331 pages11 years ago
_legacy Avnet
Datasheet141 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements