Microchip ATXMEGA16E5-AU

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
Interface2-Wire, I2C, IrDA, SPI, USART
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os26
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Dimensions
Height1.05 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA16E5-AU.

Microchip
Datasheet153 pages5 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet147 pages7 years ago
Upverter
Technical Drawing19 pages11 years ago
Future Electronics
Datasheet145 pages10 years ago
Newark
Datasheet145 pages10 years ago

Inventory History

3 month trend:
-1.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATXMEGA16E5-AU.

Related Parts

Descriptions

Descriptions of Microchip ATXMEGA16E5-AU provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP32
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/3.3V 32-Pin LQFP Tray
XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller-TQFP-32
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-32; Product Range: AVR ATxmega Family ATXmega E Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA16E5-AU.
  • ATXMEGA16E5AU

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Core ArchitectureAVR
Data Bus Width8 b
Frequency32 MHz
Interface2-Wire, I2C, IrDA, SPI, USART
Max Frequency32 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os26
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Dimensions
Height1.05 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA16E5-AU.

Microchip
Datasheet153 pages5 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet147 pages7 years ago
Upverter
Technical Drawing19 pages11 years ago
Future Electronics
Datasheet145 pages10 years ago
Newark
Datasheet145 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements