Microchip ATWINC1500A-MU-T

Single Chip Ieee 802.11 B/g/n Network Controller Soc Microprocessor Circuit, Cmos, CQCC40
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins40
Technical
Current - Receiving68 mA
Current - Transmitting230 mA
Data Rate72.2 Mbps
Frequency2.4 GHz
InterfaceI2C, SDIO, SPI, UART
Max Operating Temperature85 °C
Memory Size192 kB
Min Operating Temperature-40 °C
Number of GPIO8
PackagingTape & Reel (TR)
Sensitivity (dBm)-98 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATWINC1500A-MU-T.

Future Electronics
Datasheet2 pages9 years ago
Datasheet26 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATWINC1500A-MU-T.

Descriptions

Descriptions of Microchip ATWINC1500A-MU-T provided by its distributors.

SINGLE CHIP IEEE 802.11 B/G/N NETWORK CONTROLLER SOC Microprocessor Circuit, CMOS, CQCC40
RF System on a Chip - SoC Single 802.11.b/g/n SoC, 4MB Flash 5x5
Module 802.11b/g/n 2.484GHz 72000Kbps 40-Pin QFN EP
S C C (WINC1500) - 802.11/ / / , 4M F ,I , 40-QFN
SMARTCONNECT CHIPSET (WINC1500) - SMARTCONNECT CHIPSET (WINC
IC SOC IEEE 802.11 B/G/N 40QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWINC1500AMUT

Technical Specifications

Physical
Case/PackageModule
Number of Pins40
Technical
Current - Receiving68 mA
Current - Transmitting230 mA
Data Rate72.2 Mbps
Frequency2.4 GHz
InterfaceI2C, SDIO, SPI, UART
Max Operating Temperature85 °C
Memory Size192 kB
Min Operating Temperature-40 °C
Number of GPIO8
PackagingTape & Reel (TR)
Sensitivity (dBm)-98 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATWINC1500A-MU-T.

Future Electronics
Datasheet2 pages9 years ago
Datasheet26 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements