Microchip ATWILC3000-MR110CA

Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Production

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High150 °C
Current - Receiving68 mA
Current - Transmitting230 mA
Data Rate65 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency2.472 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.2 V
Manufacturer Package IdentifierATWILC3000-MR110CA
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of GPIO10
Operating Supply Voltage3.6 V
Schedule B8542390000
Sensitivity (dBm)-98 dBm
Dimensions
Height2.087 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATWILC3000-MR110CA.

Microchip SCT
Datasheet64 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet56 pages2 years ago

Inventory History

3 month trend:
+115%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATWILC3000-MR110CA.

Related Parts

Descriptions

Descriptions of Microchip ATWILC3000-MR110CA provided by its distributors.

Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Microchip SCT
WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II
SmartConnect WILC3000-MR110CA Module
2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller
ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna
RF TXRX MOD BLUETOOTH/WIFI CHIP
WLAN+BT Chip 2412MHz to 2484MHz 36-Pin Tray
2.4GHz BGN+BT4.0 MODUL CHIP ANT.
CONTROLLER MODULE W/ BT, 2.472GHZ; Frequency RF: 2.472GHz; Module Interface: SPI, SDIO; Module Applications: Wireless Connectivity; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWILC3000MR110CA

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High150 °C
Current - Receiving68 mA
Current - Transmitting230 mA
Data Rate65 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Frequency2.472 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.2 V
Manufacturer Package IdentifierATWILC3000-MR110CA
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of GPIO10
Operating Supply Voltage3.6 V
Schedule B8542390000
Sensitivity (dBm)-98 dBm
Dimensions
Height2.087 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATWILC3000-MR110CA.

Microchip SCT
Datasheet64 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet56 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements